Part Details for S-24CS02AFT-TB-G by ABLIC Inc.
Overview of S-24CS02AFT-TB-G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S-24CS02AFT-TB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-24CS02AFT-TB-G-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6546 | Buy Now |
DISTI #
S-24CS02AFT-TB-G
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-24CS02AFT-TB-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
S-24CS02AFT-TB-G
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-24CS02AFT-TB-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
S-24CS02AFT-TB-G
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-24CS02AFT-TB-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for S-24CS02AFT-TB-G
S-24CS02AFT-TB-G CAD Models
S-24CS02AFT-TB-G Part Data Attributes:
|
S-24CS02AFT-TB-G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24CS02AFT-TB-G
ABLIC Inc.
EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for S-24CS02AFT-TB-G
This table gives cross-reference parts and alternative options found for S-24CS02AFT-TB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24CS02AFT-TB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-24CS02AFT-TB | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-24CS02AFT-TB-G vs S-24CS02AFT-TB |
S-24CS02AFT-TB | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Seiko Instruments Inc | S-24CS02AFT-TB-G vs S-24CS02AFT-TB |