Part Details for S-25A128B0A-J8T2U3 by ABLIC Inc.
Overview of S-25A128B0A-J8T2U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-25A128B0A-J8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-25A128B0A-J8T2U3CT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.7320 / $1.1000 | Buy Now |
DISTI #
S-25A128B0A-J8T2U3
|
Avnet Americas | EEPROM SPI 128Kbit 16K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25A128B0A-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
628-S25A128B0AJ8T2U3
|
Mouser Electronics | EEPROM IC EEPROM 128K SPI 6.5MHZ RoHS: Compliant | 4000 |
|
$0.7100 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.5900 | Buy Now |
|
Quest Components | 3200 |
|
$0.9030 / $2.4080 | Buy Now | |
DISTI #
S-25A128B0A-J8T2U3
|
Avnet Americas | EEPROM SPI 128Kbit 16K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25A128B0A-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
S-25A128B0A-J8T2U3
|
Avnet Americas | EEPROM SPI 128Kbit 16K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25A128B0A-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | 4000 |
|
$0.6534 / $1.4527 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4000 |
|
$0.6020 / $1.7910 | Buy Now |
Part Details for S-25A128B0A-J8T2U3
S-25A128B0A-J8T2U3 CAD Models
S-25A128B0A-J8T2U3 Part Data Attributes
|
S-25A128B0A-J8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25A128B0A-J8T2U3
ABLIC Inc.
IC EEPROM 128K SPI 6.5MHZ 8SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 6.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-25A128B0A-J8T2U3
This table gives cross-reference parts and alternative options found for S-25A128B0A-J8T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25A128B0A-J8T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BWMN6T/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | S-25A128B0A-J8T2U3 vs M24128-BWMN6T/P |
BR24C01-WDW6TP | EEPROM, 1KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR24C01-WDW6TP |
BR24C01A-10SU-2.7 | EEPROM, 64X8, Serial, CMOS, PDSO8, MS-012AA, SOIC-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR24C01A-10SU-2.7 |
BR24A64F-WM | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR24A64F-WM |
BR25H010F-WC | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR25H010F-WC |
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR24S128F-W |
BR35H160FVT-WCE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR35H160FVT-WCE2 |
CAV24C04YE-GT3 | EEPROM Serial 4-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | S-25A128B0A-J8T2U3 vs CAV24C04YE-GT3 |
BR24C32-DW6TP | EEPROM, 32KX1, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | S-25A128B0A-J8T2U3 vs BR24C32-DW6TP |