Part Details for S-25A128B0A-T8T2U3 by ABLIC Inc.
Overview of S-25A128B0A-T8T2U3 by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-25A128B0A-T8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-25A128B0A-T8T2U3TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6180 / $0.6759 | Buy Now |
DISTI #
S-25A128B0A-T8T2U3
|
Avnet Americas | EEPROM SPI 128Kbit 16K X 8 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25A128B0A-T8T2U3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
628-S25A128B0AT8T2U3
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.6890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.5900 | Buy Now |
DISTI #
36549026
|
Verical | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.4060 / $1.4718 | Buy Now |
|
Quest Components | 68880 |
|
$0.8760 / $2.3360 | Buy Now | |
DISTI #
S-25A128B0A-T8T2U3
|
Avnet Americas | EEPROM SPI 128Kbit 16K X 8 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25A128B0A-T8T2U3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
C1S713100388869
|
Chip1Stop | IC EEPROM 128K SPI 6.5MHZ 8TSSOP RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3260 / $0.3630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.5840 / $1.7400 | Buy Now |
Part Details for S-25A128B0A-T8T2U3
S-25A128B0A-T8T2U3 CAD Models
S-25A128B0A-T8T2U3 Part Data Attributes:
|
S-25A128B0A-T8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25A128B0A-T8T2U3
ABLIC Inc.
IC EEPROM 128K SPI 6.5MHZ 8TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 6.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-25A128B0A-T8T2U3
This table gives cross-reference parts and alternative options found for S-25A128B0A-T8T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25A128B0A-T8T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C46BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | S-25A128B0A-T8T2U3 vs S-93C46BR0I-J8T1U |
S-93C46BD0I-I8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-25A128B0A-T8T2U3 vs S-93C46BD0I-I8T1U |
BR24C16-WMN6TP | EEPROM, 16KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | ROHM Semiconductor | S-25A128B0A-T8T2U3 vs BR24C16-WMN6TP |
CAV24C16YE-GT3 | EEPROM Serial 16-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | S-25A128B0A-T8T2U3 vs CAV24C16YE-GT3 |
BR34E02FVT-3E2 | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | S-25A128B0A-T8T2U3 vs BR34E02FVT-3E2 |
24FC64-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | S-25A128B0A-T8T2U3 vs 24FC64-I/P |
BR24C02-WMN6TP | EEPROM, 2KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | ROHM Semiconductor | S-25A128B0A-T8T2U3 vs BR24C02-WMN6TP |
BR24L04FVT-W | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | S-25A128B0A-T8T2U3 vs BR24L04FVT-W |
S-25A320B0A-K8T2U3 | EEPROM, 4KX8, Serial, CMOS, PDSO8, TMSOP-8 | ABLIC Inc. | S-25A128B0A-T8T2U3 vs S-25A320B0A-K8T2U3 |
11LC161T-E/SN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-25A128B0A-T8T2U3 vs 11LC161T-E/SN |