Part Details for S-25C080A0I-I8T1U by ABLIC Inc.
Overview of S-25C080A0I-I8T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-25C080A0I-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2738-1-ND
|
DigiKey | IC EEPROM 8KBIT SPI 5MHZ SNT8A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3990 / $0.5600 | Buy Now |
DISTI #
S-25C080A0I-I8T1U
|
Avnet Americas | EEPROM Serial (SPI) 8K-bit 1024 X 8 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-25C080A0I-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
628-S-25C080A0II8T1U
|
Mouser Electronics | EEPROM SPI EEPROM, 8KB RoHS: Compliant | 4800 |
|
$0.3800 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3128 / $0.6552 | Buy Now |
DISTI #
65159325
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SNT-A T/R Min Qty: 92 Package Multiple: 1 Date Code: 2201 | Americas - 4880 |
|
$0.7787 / $0.9385 | Buy Now |
|
Quest Components | 3911 |
|
$0.5595 / $1.8650 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4880 |
|
$0.3795 / $0.9371 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 9 |
|
$0.3730 / $1.1090 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 4880 |
|
$0.3730 / $1.1090 | Buy Now |
Part Details for S-25C080A0I-I8T1U
S-25C080A0I-I8T1U CAD Models
S-25C080A0I-I8T1U Part Data Attributes
|
S-25C080A0I-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25C080A0I-I8T1U
ABLIC Inc.
IC EEPROM 8K SPI 5MHZ SNT8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT ALSO HAVE FREQUENCY OF 2 MHZ OPERATES AT 1.6 TO 2.5 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.5 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm | |
Write Cycle Time-Max (tWC) | 4 ms |