Part Details for S-327-CCT by Cinch Connectivity Solutions
Overview of S-327-CCT by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-327-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-S327CCT-ND
|
DigiKey | HOOD & CLAMP SOCKET 180 DEG Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$5.5400 / $6.5100 | Buy Now |
DISTI #
2266-S-327-CCT-ND
|
DigiKey | JONES SOCKET MULTIPLE DENSITY SO Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Wire SKT 27 POS Solder Lug ST Cable Mount | 0 |
|
$13.0900 / $63.5000 | Buy Now |
|
Quest Components | 4 |
|
$29.8820 | Buy Now | |
DISTI #
Cinch Connector Div. S-327-CCT
|
PEI Genesis | HOOD and CLAMP SOCKET 180 DEG | 156 |
|
Buy Now |
Part Details for S-327-CCT
S-327-CCT CAD Models
S-327-CCT Part Data Attributes
|
S-327-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-327-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 27 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | P-327-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-1 |
Alternate Parts for S-327-CCT
This table gives cross-reference parts and alternative options found for S-327-CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-327-CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-327-CCT-K | Rack and Panel Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | S-327-CCT vs S-327-CCT-K |
S-327-AB | Rack and Panel Connector, 27 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-327-CCT vs S-327-AB |