Part Details for S-5701BC10B-L3T2U5 by ABLIC Inc.
Overview of S-5701BC10B-L3T2U5 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5701BC10B-L3T2U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-5701BC10B-L3T2U5CT-ND
|
DigiKey | MAGNETIC SWITCH SENSOR IC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
678 In Stock |
|
$0.7893 / $1.8400 | Buy Now |
DISTI #
S-5701BC10B-L3T2U5
|
Avnet Americas | Magnetoresistive Sensor 1mT 3-Pin TSOT-23 T/R - Tape and Reel (Alt: S-5701BC10B-L3T2U5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
DISTI #
628-S5701BC10BL3T2U5
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=100ms, ACTIVE LOW, BOP=1.0mT RoHS: Compliant | 358 |
|
$0.7180 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9920 | Buy Now |
DISTI #
S-5701BC10B-L3T2U5
|
Avnet Americas | Magnetoresistive Sensor 1mT 3-Pin TSOT-23 T/R - Tape and Reel (Alt: S-5701BC10B-L3T2U5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
|
GLYN GmbH & Co. KG | TMR MAGNETIC SENSOR IC 125øC OPERATION, SUPER LO | 10 |
|
RFQ |
Part Details for S-5701BC10B-L3T2U5
S-5701BC10B-L3T2U5 CAD Models
S-5701BC10B-L3T2U5 Part Data Attributes:
|
S-5701BC10B-L3T2U5
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5701BC10B-L3T2U5
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=100ms,ACTIVE LOW, BOP=1.0mT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 0.68 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.5 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 1.5 mT | |
Magnetic Field Range-Min | -1.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.00072 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |