-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1070-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11008 In Stock |
|
$0.3861 / $1.1200 | Buy Now |
DISTI #
S-5712ACDL1-M3T1U
|
Avnet Americas | Unipolar Detection Type Hall IC 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5712ACDL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
628-S-5712ACDL1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR RoHS: Compliant | 9876 |
|
$0.3860 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Hall Effect Switch - Omnipolar - North Pole / South Pole - 50.50 ms typ. Operating Cycle - 1.65 to 3.5V Supply - CMOS Output - 3.0 mT typ. - SOT-23-3. RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
66403421
|
Verical | Hall Effect Sensor 1mA Omnipolar 1.85V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.7489 / $0.9026 | Buy Now |
DISTI #
63488170
|
Verical | Hall Effect Sensor 1mA Omnipolar 1.85V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2201 | Americas - 2997 |
|
$0.7489 / $0.9026 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 1.1MT MIN, 4MT MAX, 0.40-1.45V, RECTANGULAR, SURFACE MOUNT | 4797 |
|
$0.5370 / $1.7900 | Buy Now |
|
Chip1Cloud | LOW VOLTAGE OPERATION | 2250 |
|
RFQ | |
DISTI #
C1S713100135452
|
Chip1Stop | Magnetic sensor (position/proximity/speed) RoHS: Compliant pbFree: Yes Container: Cut Tape | 793 |
|
$0.3550 / $0.6880 | Buy Now |
|
CHIPMALL.COM LIMITED | 2997 |
|
$0.5331 / $0.9002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-5712ACDL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712ACDL1-M3T1U
ABLIC Inc.
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS SENSITIVITY 3 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-1.45V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for S-5712ACDL1-M3T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-5712ACDL1-M3T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-5711ACDL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5711ACDL-M3T1S |
S-5711ACSL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5711ACSL-M3T1S |
S-5711ANDL1-M3T1U | Hall Effect Sensor, -8mT Min, 8mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5711ANDL1-M3T1U |
S-5712ACSL1-M3T1U | Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5712ACSL1-M3T1U |
S-5711ACDL-M3T1U | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5711ACDL-M3T1U |
S-5711ACDL1-M3T1S | Hall Effect Sensor, -8mT Min, 8mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5711ACDL1-M3T1S |
S-5711ACDL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | Seiko Instruments Inc | S-5712ACDL1-M3T1U vs S-5711ACDL-M3T1S |
S-5712ACDL2-M3T1U | Hall Effect Sensor, 2mT Min, 6mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5712ACDL2-M3T1U |
S-5711ACDH-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ACDL1-M3T1U vs S-5711ACDH-M3T1S |