Part Details for S-5844A70CB-I4T1U3 by ABLIC Inc.
Overview of S-5844A70CB-I4T1U3 by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-5844A70CB-I4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3313-1-ND
|
DigiKey | THERMOSTAT OPEN DRAIN SNT4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.4347 / $1.2600 | Buy Now |
DISTI #
S-5844A70CB-I4T1U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5844A70CB-I4T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
628-S5844A70CBI4T1U3
|
Mouser Electronics | Thermostats Temperature Switch RoHS: Compliant | 0 |
|
$0.4340 / $0.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4010 / $0.5960 | Buy Now |
DISTI #
S-5844A70CB-I4T1U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5844A70CB-I4T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
C1S713100300427
|
Chip1Stop | Temperature sensor (analog/digital output) Container: Cut Tape | 100 |
|
$0.2280 / $0.2540 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.2820 / $0.7400 | Buy Now |
Part Details for S-5844A70CB-I4T1U3
S-5844A70CB-I4T1U3 CAD Models
S-5844A70CB-I4T1U3 Part Data Attributes:
|
S-5844A70CB-I4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5844A70CB-I4T1U3
ABLIC Inc.
Serial Switch/Digital Sensor, 2.5Cel, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SNT-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |