Part Details for S-5844A75CB-A4T2U3 by ABLIC Inc.
Overview of S-5844A75CB-A4T2U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-5844A75CB-A4T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2129-1-ND
|
DigiKey | THERMOSTAT 75DEGC ACT LO HSNT4-B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.4426 / $1.2600 | Buy Now |
DISTI #
S-5844A75CB-A4T2U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-5844A75CB-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
628-S5844A75CBA4T2U3
|
Mouser Electronics | Thermostats TEMPERATURE SWITCH RoHS: Compliant | 0 |
|
$0.4340 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4010 / $0.5960 | Buy Now |
DISTI #
S-5844A75CB-A4T2U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-5844A75CB-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
S-5844A75CB-A4T2U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-5844A75CB-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
Part Details for S-5844A75CB-A4T2U3
S-5844A75CB-A4T2U3 CAD Models
S-5844A75CB-A4T2U3 Part Data Attributes
|
S-5844A75CB-A4T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5844A75CB-A4T2U3
ABLIC Inc.
Serial Switch/Digital Sensor, 2.50Cel, Square, Surface Mount, 1 X 1 MM, HALOGEN AND LEAD FREE , HSNT-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |