-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR ANALOG -55C-130C SNT-4A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2158-1-ND
|
DigiKey | SENSOR ANALOG -55C-130C SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8495 In Stock |
|
$0.4347 / $1.2600 | Buy Now |
DISTI #
S-58LM20A-I4T1U
|
Avnet Americas | CMOS Temperature Sensor IC 2.4V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-58LM20A-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
628-S-58LM20A-I4T1U
|
Mouser Electronics | Board Mount Temperature Sensors TEMP SENSOR RoHS: Compliant | 9 |
|
$0.4340 / $1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4010 / $0.5960 | Buy Now |
DISTI #
S-58LM20A-I4T1U
|
Avnet Americas | CMOS Temperature Sensor IC 2.4V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-58LM20A-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
S-58LM20A-I4T1U
|
Avnet Americas | CMOS Temperature Sensor IC 2.4V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-58LM20A-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 48 |
|
$0.4300 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-58LM20A-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-58LM20A-I4T1U
ABLIC Inc.
SENSOR ANALOG -55C-130C SNT-4A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-4A, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.006 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.234 V | |
Output Voltage-Min | 0.272 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |