Part Details for S-77100A01-T8T1U4 by ABLIC Inc.
Overview of S-77100A01-T8T1U4 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-77100A01-T8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-77100A01-T8T1U4-ND
|
DigiKey | POWER SQUENCHER Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.3178 | Buy Now |
DISTI #
S-77100A01-T8T1U4
|
Avnet Americas | Volt Supervisor Sequencer 4-Channel 2.2V to 5.5V CMOS Output/N-Channel Open-Drain Output 8-Pin TSSOP T/R - Tape and Reel (Alt: S-77100A01-T8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
628-S77100A01-T8T1U4
|
Mouser Electronics | Power Management Specialized - PMIC RoHS: Compliant | 0 |
|
$0.2730 / $0.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $0.3101 | Buy Now |
DISTI #
62337675
|
Verical | Processor Supervisor 0.8V 4 Active High/CMOS 8-Pin TSSOP T/R Min Qty: 207 Package Multiple: 1 Date Code: 2201 | Americas - 3990 |
|
$0.3432 / $0.3952 | Buy Now |
|
Quest Components | 3192 |
|
$0.3290 / $0.9400 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3990 |
|
$0.2874 / $0.3719 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3990 |
|
$0.1880 / $0.4880 | Buy Now |