Part Details for S-77100A02-I8T1U4 by ABLIC Inc.
Overview of S-77100A02-I8T1U4 by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-77100A02-I8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2830-1-ND
|
DigiKey | POWER SEQUENCER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
S-77100A02-I8T1U4
|
Avnet Americas | Volt Supervisor Sequencer 4-Channel 2.2V to 5.5V CMOS Output/N-Channel Open-Drain Output 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-77100A02-I8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
628-S-77100A02I8T1U4
|
Mouser Electronics | Power Management Specialized - PMIC Power Sequencer RoHS: Compliant | 2410 |
|
$0.2730 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2694 / $0.5642 | Buy Now |
DISTI #
73573746
|
Verical | Processor Supervisor 0.8V 4 Active High/Open Drain 8-Pin SNT-A T/R Min Qty: 185 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.3741 / $0.4425 | Buy Now |
|
Quest Components | 4000 |
|
$0.3225 / $1.0750 | Buy Now | |
DISTI #
C1S713100273275
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.3304 / $0.4164 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.2150 / $0.4440 | Buy Now |
Part Details for S-77100A02-I8T1U4
S-77100A02-I8T1U4 CAD Models
S-77100A02-I8T1U4 Part Data Attributes
|
S-77100A02-I8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-77100A02-I8T1U4
ABLIC Inc.
Power Sequencer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |