Part Details for S-80822CLUA-B6HT2U by ABLIC Inc.
Overview of S-80822CLUA-B6HT2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-80822CLUA-B6HT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1765-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
722 In Stock |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
S-80822CLUA-B6HT2U
|
Avnet Americas | Volt Supervisor Detect 2.2V Detection Voltage 0.95V to 10V CMOS Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80822CLUA-B6HT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80822CLU-G
|
Mouser Electronics | Supervisory Circuits 2.2V 1.3uA CMOS Out RoHS: Compliant | 64 |
|
$0.3250 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
DISTI #
65086578
|
Verical | Processor Supervisor 2.2V 1 Active Low/CMOS 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$0.5510 / $0.6156 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.2VV, CMOS, PDSO3 | 840 |
|
$0.5560 / $1.3900 | Buy Now |
DISTI #
C1S713100178864
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 70 |
|
$0.2570 / $0.3040 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2010 Date Code: 2010 | 50 |
|
$0.2780 / $0.7610 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 1000 |
|
$0.2780 / $0.7610 | Buy Now |
Part Details for S-80822CLUA-B6HT2U
S-80822CLUA-B6HT2U CAD Models
S-80822CLUA-B6HT2U Part Data Attributes
|
S-80822CLUA-B6HT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80822CLUA-B6HT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Width | 2.5 mm |