Part Details for S-80825CNMC-B8KT2U by ABLIC Inc.
Overview of S-80825CNMC-B8KT2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80825CNMC-B8KT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80825CNMC-B8KT2U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now |
DISTI #
S-80825CNMC-B8KT2U
|
Avnet Americas | Volt Supervisor Detect 2.5V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-80825CNMC-B8KT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
628-S-80825CNMC-B82U
|
Mouser Electronics | Supervisory Circuits Voltage Detector RoHS: Compliant | 0 |
|
$0.3250 / $0.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now |
DISTI #
76470140
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 5-Pin SOT-23 Min Qty: 122 Package Multiple: 1 Date Code: 2301 | Americas - 2887 |
|
$0.5815 / $0.6695 | Buy Now |
|
Quest Components | 2309 |
|
$0.5285 / $1.5100 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSC-74A,SOT-753 | 2887 |
|
$0.4564 / $0.6299 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2887 |
|
$0.3020 / $0.8320 | Buy Now |
Part Details for S-80825CNMC-B8KT2U
S-80825CNMC-B8KT2U CAD Models
S-80825CNMC-B8KT2U Part Data Attributes
|
S-80825CNMC-B8KT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80825CNMC-B8KT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.12,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Width | 1.6 mm |
Alternate Parts for S-80825CNMC-B8KT2U
This table gives cross-reference parts and alternative options found for S-80825CNMC-B8KT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80825CNMC-B8KT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6125CLTA5EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125CLTA5EX |
PT7M6125CLTA5E | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125CLTA5E |
PT7M6125CHTA5E | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125CHTA5E |
PT7M6125NLBTA5EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125NLBTA5EX |
PT7M6125CHBTA5EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125CHBTA5EX |
PT7M6125CLBTA5E | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125CLBTA5E |
PT7M6125CLBTA5EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | Diodes Incorporated | S-80825CNMC-B8KT2U vs PT7M6125CLBTA5EX |