Part Details for S-80836CLUA-B6VT2U by ABLIC Inc.
Overview of S-80836CLUA-B6VT2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80836CLUA-B6VT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80836CLUA-B6VT2U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3939 | Buy Now |
DISTI #
S-80836CLUA-B6VT2U
|
Avnet Americas | Volt Supervisor Detect 3.6V Detection Voltage 0.95V to 10V CMOS Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80836CLUA-B6VT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80836CLU-G
|
Mouser Electronics | Supervisory Circuits 3.6V 1.3uA CMOS Out RoHS: Compliant | 0 |
|
$0.3360 / $0.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
DISTI #
S-80836CLUA-B6VT2U
|
Avnet Americas | Volt Supervisor Detect 3.6V Detection Voltage 0.95V to 10V CMOS Output 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-80836CLUA-B6VT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
Part Details for S-80836CLUA-B6VT2U
S-80836CLUA-B6VT2U CAD Models
S-80836CLUA-B6VT2U Part Data Attributes:
|
S-80836CLUA-B6VT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80836CLUA-B6VT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-243 | |
Package Equivalence Code | FL3,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.6V | |
Width | 2.5 mm |
Alternate Parts for S-80836CLUA-B6VT2U
This table gives cross-reference parts and alternative options found for S-80836CLUA-B6VT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80836CLUA-B6VT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80836CNUA-B8VT2G | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-80836CLUA-B6VT2U vs S-80836CNUA-B8VT2G |
S-80836CNUA-B8VT2U | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-80836CLUA-B6VT2U vs S-80836CNUA-B8VT2U |