Part Details for S-80860CNNB-B9LT2U by ABLIC Inc.
Overview of S-80860CNNB-B9LT2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-80860CNNB-B9LT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3237-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
S-80860CNNB-B9LT2U
|
Avnet Americas | Volt Supervisor Detect 6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80860CNNB-B9LT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
628-80860CNN-G
|
Mouser Electronics | Supervisory Circuits 6.0V 1.3uA N-Ch Open RoHS: Compliant | 0 |
|
$0.3250 / $0.3670 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.3710 | Buy Now |
DISTI #
66217412
|
Verical | Processor Supervisor 6V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.6468 / $0.7446 | Buy Now |
DISTI #
63297657
|
Verical | Processor Supervisor 6V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.6468 / $0.7446 | Buy Now |
|
Quest Components | 4800 |
|
$0.5040 / $1.6800 | Buy Now | |
DISTI #
S-80860CNNB-B9LT2U
|
Avnet Americas | Volt Supervisor Detect 6V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80860CNNB-B9LT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.4853 / $0.9690 | Buy Now |
Part Details for S-80860CNNB-B9LT2U
S-80860CNNB-B9LT2U CAD Models
S-80860CNNB-B9LT2U Part Data Attributes:
|
S-80860CNNB-B9LT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80860CNNB-B9LT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +6VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SC-82, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6V | |
Width | 1.25 mm |