-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1949-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA TO92-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1291 In Stock |
|
$0.4125 / $0.7700 | Buy Now |
DISTI #
S-812C33AY-B2-U
|
Avnet Americas | LDO Regulator Pos 3.3V 0.05A 3-Pin TO-92 Bulk - Bulk (Alt: S-812C33AY-B2-U) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
628-812C33AY-G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 1.0uA 2.0% RoHS: Compliant | 361 |
|
$0.3800 / $0.7700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.05A 3-Pin TO-92 Bulk RoHS: Compliant |
37 In Stock |
|
$0.3440 / $1.0440 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 3.3V 50MA TO92 | 10100 |
|
RFQ | |
|
Master Electronics | LDO Regulator Pos 3.3V 0.05A 3-Pin TO-92 Bulk RoHS: Compliant |
37 In Stock |
|
$0.3440 / $1.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-812C33AY-B2-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-812C33AY-B2-U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |