-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR CONTROLLER 3.3V SOT-23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2677-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1328 In Stock |
|
$0.4719 / $1.2200 | Buy Now |
DISTI #
S-816A33AMC-BAIT2U
|
Avnet Americas | Linear Regulator Positive 3.3V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A33AMC-BAIT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
628-816A33AMC-G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 1uA 2.0% RoHS: Compliant | 2397 |
|
$0.4710 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4680 / $0.6950 | Buy Now |
|
Quest Components | 80 |
|
$1.0700 / $2.1400 | Buy Now | |
DISTI #
S-816A33AMC-BAIT2U
|
Avnet Americas | Linear Regulator Positive 3.3V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A33AMC-BAIT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
S-816A33AMC-BAIT2U
|
Avnet Americas | Linear Regulator Positive 3.3V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A33AMC-BAIT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-816A33AMC-BAIT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A33AMC-BAIT2U
ABLIC Inc.
IC REG LINEAR CONTROLLER 3.3V SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |