-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR CONTROLLER 4.0V SOT-23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3257-1-ND
|
DigiKey | IC REG LINEAR 4V 1A SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1299 In Stock |
|
$0.4719 / $1.2200 | Buy Now |
DISTI #
S-816A40AMC-BAPT2U
|
Avnet Americas | Linear Regulator Positive 4V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A40AMC-BAPT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
628-816A40AMC-G
|
Mouser Electronics | LDO Voltage Regulators 2.5V 1uA 2.0% RoHS: Compliant | 0 |
|
$0.4710 / $1.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4680 / $0.6950 | Buy Now |
DISTI #
S-816A40AMC-BAPT2U
|
Avnet Americas | Linear Regulator Positive 4V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A40AMC-BAPT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
S-816A40AMC-BAPT2U
|
Avnet Americas | Linear Regulator Positive 4V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A40AMC-BAPT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-816A40AMC-BAPT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A40AMC-BAPT2U
ABLIC Inc.
IC REG LINEAR CONTROLLER 4.0V SOT-23-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0825% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 4.08 V | |
Output Voltage1-Min | 3.92 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |