Part Details for S-816A47AMC-BAWT2U by ABLIC Inc.
Overview of S-816A47AMC-BAWT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-816A47AMC-BAWT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-816A47AMC-BAWT2U-ND
|
DigiKey | IC REG LINEAR 4.7V 1A SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4719 / $0.5161 | Buy Now |
DISTI #
S-816A47AMC-BAWT2U
|
Avnet Americas | Linear Regulator Positive 4.7V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A47AMC-BAWT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
628-S816A47AMCBAWT2G
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG 1UA RoHS: Compliant | 0 |
|
$0.4710 / $0.5160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4680 / $0.6950 | Buy Now |
|
Quest Components | 768 |
|
$0.8560 / $2.1400 | Buy Now | |
DISTI #
S-816A47AMC-BAWT2U
|
Avnet Americas | Linear Regulator Positive 4.7V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A47AMC-BAWT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
S-816A47AMC-BAWT2U
|
Avnet Americas | Linear Regulator Positive 4.7V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A47AMC-BAWT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
Part Details for S-816A47AMC-BAWT2U
S-816A47AMC-BAWT2U CAD Models
S-816A47AMC-BAWT2U Part Data Attributes
|
S-816A47AMC-BAWT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A47AMC-BAWT2U
ABLIC Inc.
IC REG LINEAR CONTROLLER 4.7V SOT-23-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.088065% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 4.794 V | |
Output Voltage1-Min | 4.606 V | |
Output Voltage1-Nom | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |