Part Details for S-816A50AMC-BAZT2U by ABLIC Inc.
Overview of S-816A50AMC-BAZT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-816A50AMC-BAZT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2678-1-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$0.4719 / $1.2200 | Buy Now |
DISTI #
S-816A50AMC-BAZT2U
|
Avnet Americas | Linear Regulator Positive 5V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A50AMC-BAZT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
628-816A50AMC-G
|
Mouser Electronics | LDO Voltage Regulators 2.5V 1uA 2.0% RoHS: Compliant | 5266 |
|
$0.4710 / $0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4680 / $0.6950 | Buy Now |
DISTI #
S-816A50AMC-BAZT2U
|
Avnet Americas | Linear Regulator Positive 5V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A50AMC-BAZT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
S-816A50AMC-BAZT2U
|
Avnet Americas | Linear Regulator Positive 5V 1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-816A50AMC-BAZT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.4900 | Buy Now |
Part Details for S-816A50AMC-BAZT2U
S-816A50AMC-BAZT2U CAD Models
S-816A50AMC-BAZT2U Part Data Attributes
|
S-816A50AMC-BAZT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-816A50AMC-BAZT2U
ABLIC Inc.
IC REG LINEAR CONTROLLER 5.0V SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |