Part Details for S-8211CAD-M5T1G by ABLIC Inc.
Overview of S-8211CAD-M5T1G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-8211CAD-M5T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8211CAD-M5T1G-ND
|
DigiKey | IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4047 / $0.4426 | Buy Now |
DISTI #
S-8211CAD-M5T1G
|
Avnet Americas | Battery Back-Up Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8211CAD-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
628-S-8211CAD-M5T1G
|
Mouser Electronics | Battery Management Lithium-Ion battery protection (1 cell) RoHS: Compliant | 0 |
|
$0.4040 / $0.4420 | Order Now |
|
Onlinecomponents.com | Battery Back-Up Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.3820 / $0.4470 | Buy Now |
DISTI #
S-8211CAD-M5T1G
|
Avnet Americas | Battery Back-Up Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8211CAD-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
S-8211CAD-M5T1G
|
Avnet Americas | Battery Back-Up Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8211CAD-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
Part Details for S-8211CAD-M5T1G
S-8211CAD-M5T1G CAD Models
S-8211CAD-M5T1G Part Data Attributes
|
S-8211CAD-M5T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8211CAD-M5T1G
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.35V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |