Part Details for S-8225AAB-TCT1U by ABLIC Inc.
Overview of S-8225AAB-TCT1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8225AAB-TCT1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8225AAB-TCT1UCT-ND
|
DigiKey | IC BATT MON LI-ION 3-5CL 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$2.0432 / $4.0700 | Buy Now |
DISTI #
S-8225AAB-TCT1U
|
Avnet Americas | Battery Monitor Li-Ion 3-Serial to 5-Serial Cell Pack 4.4V 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8225AAB-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.8700 / $2.0600 | Buy Now |
DISTI #
628-S-8225AAB-TCT1U
|
Mouser Electronics | Battery Management Li-Ion Battery Protection 3/5 Cell RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.9000 | Buy Now |
DISTI #
36844843
|
Verical | BATTERY MONITORING IC RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$3.3277 / $3.7417 | Buy Now |
|
Quest Components | 80 |
|
$2.9841 / $4.8390 | Buy Now | |
DISTI #
S-8225AAB-TCT1U
|
Avnet Americas | Battery Monitor Li-Ion 3-Serial to 5-Serial Cell Pack 4.4V 16-Pin TSSOP T/R - Tape and Reel (Alt: S-8225AAB-TCT1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.8700 / $2.0600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$1.6130 / $4.8010 | Buy Now |
Part Details for S-8225AAB-TCT1U
S-8225AAB-TCT1U CAD Models
S-8225AAB-TCT1U Part Data Attributes:
|
S-8225AAB-TCT1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8225AAB-TCT1U
ABLIC Inc.
BATTERY MONITOR FOR 3-5 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |