Part Details for S-8232ACFT-T2-G by ABLIC Inc.
Overview of S-8232ACFT-T2-G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8232ACFT-T2-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8232ACFT-T2-G-ND
|
DigiKey | IC BATT PROT LI-ION 2CELL 8TSSOP Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S-8232ACFT-T2-G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8232ACFT-T2-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
628-8232ACFT-G
|
Mouser Electronics | Battery Management 4.35V 2-Cell Serial RoHS: Compliant | 0 |
|
$0.6380 / $1.5500 | Order Now |
|
Onlinecomponents.com | Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R RoHS: Compliant |
5172 In Stock |
|
$0.6200 / $1.3500 | Buy Now |
DISTI #
61610354
|
Verical | Battery Protection Li-Ion/Li-Pol 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2202 | Americas - 4500 |
|
$0.8156 / $1.7881 | Buy Now |
DISTI #
S-8232ACFT-T2-G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8232ACFT-T2-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
S-8232ACFT-T2-G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8232ACFT-T2-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC LI-ION BATT PROTECT 8-TSSOP | 20000 |
|
RFQ | |
|
Master Electronics | Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R RoHS: Compliant |
5172 In Stock |
|
$0.6200 / $1.3500 | Buy Now |
Part Details for S-8232ACFT-T2-G
S-8232ACFT-T2-G CAD Models
S-8232ACFT-T2-G Part Data Attributes
|
S-8232ACFT-T2-G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8232ACFT-T2-G
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.35V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0127 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |
Alternate Parts for S-8232ACFT-T2-G
This table gives cross-reference parts and alternative options found for S-8232ACFT-T2-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8232ACFT-T2-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8232ACFT-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 6.40 X 3.10 MM, TSSOP-8 | Epson Electronics America Inc | S-8232ACFT-T2-G vs S-8232ACFT-T2 |
S-8232ACFT-T2 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | S-8232ACFT-T2-G vs S-8232ACFT-T2 |
S-8232ACFT-T2G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8232ACFT-T2-G vs S-8232ACFT-T2G |