Part Details for S-8232NUFT-T2-U by ABLIC Inc.
Overview of S-8232NUFT-T2-U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-8232NUFT-T2-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8232NUFT-T2-U
|
Avnet Americas | BATTERY PROTECTION LI-ION/LI-POL PACKS 4.25V 8-PIN TSSOP T/R - Tape and Reel (Alt: S-8232NUFT-T2-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-8232NUFT-T2-U
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY PROTECTION 2 CELL RoHS: Compliant | 6828 |
|
$0.6560 / $1.5500 | Buy Now |
DISTI #
S-8232NUFT-T2-U
|
Avnet Americas | BATTERY PROTECTION LI-ION/LI-POL PACKS 4.25V 8-PIN TSSOP T/R - Tape and Reel (Alt: S-8232NUFT-T2-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
S-8232NUFT-T2-U
|
Avnet Americas | BATTERY PROTECTION LI-ION/LI-POL PACKS 4.25V 8-PIN TSSOP T/R - Tape and Reel (Alt: S-8232NUFT-T2-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for S-8232NUFT-T2-U
S-8232NUFT-T2-U CAD Models
S-8232NUFT-T2-U Part Data Attributes
|
S-8232NUFT-T2-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8232NUFT-T2-U
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 3.85V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0127 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.85V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |