Part Details for S-8241ACNMC-GCNT2G by ABLIC Inc.
Overview of S-8241ACNMC-GCNT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8241ACNMC-GCNT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8241ACNMC-GCNT2G-ND
|
DigiKey | IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
S-8241ACNMC-GCNT2G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8241ACNMC-GCNT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S8241ACNMCGCNT2G
|
Mouser Electronics | Battery Management Lithium-Ion battery protection (1 cell) RoHS: Compliant | 0 |
|
$0.2770 / $0.3220 | Order Now |
DISTI #
S-8241ACNMC-GCNT2G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.35V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8241ACNMC-GCNT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for S-8241ACNMC-GCNT2G
S-8241ACNMC-GCNT2G CAD Models
S-8241ACNMC-GCNT2G Part Data Attributes:
|
S-8241ACNMC-GCNT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8241ACNMC-GCNT2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8241ACNMC-GCNT2G
This table gives cross-reference parts and alternative options found for S-8241ACNMC-GCNT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8241ACNMC-GCNT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8241ACNMC-GCNT2U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8241ACNMC-GCNT2G vs S-8241ACNMC-GCNT2U |