Part Details for S-8259AAC-M6T1U by ABLIC Inc.
Overview of S-8259AAC-M6T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for S-8259AAC-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8259AAC-M6T1U-ND
|
DigiKey | IC BATT MON LI-ION 1CELL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 / $0.3563 | Buy Now |
DISTI #
S-8259AAC-M6T1U
|
Avnet Americas | Battery Monitor Li-Ion/Li-Pol 1-Cell Pack 3.9V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8259AAC-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
628-S8259AACM6T1U
|
Mouser Electronics | Battery Management RoHS: Compliant | 0 |
|
$0.3150 / $0.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3251 / $0.3601 | Buy Now |
DISTI #
36548544
|
Verical | Battery Monitoring Li-Ion/Li-Pol 3.9V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 1801 | Americas - 1950 |
|
$0.5159 / $0.5764 | Buy Now |
|
Quest Components | 1640 |
|
$0.4800 / $1.2000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 1950 |
|
$0.2400 / $0.7140 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.2400 / $0.7140 | Buy Now |
Part Details for S-8259AAC-M6T1U
S-8259AAC-M6T1U CAD Models
S-8259AAC-M6T1U Part Data Attributes
|
S-8259AAC-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8259AAC-M6T1U
ABLIC Inc.
BATTERY MONITOR IC IC FOR 1 CELL PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |