Part Details for S-8330A30FS-T2-G by ABLIC Inc.
Overview of S-8330A30FS-T2-G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-8330A30FS-T2-G
S-8330A30FS-T2-G CAD Models
S-8330A30FS-T2-G Part Data Attributes:
|
S-8330A30FS-T2-G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8330A30FS-T2-G
ABLIC Inc.
Switching Regulator, 0.3A, 216kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 216 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.1 mm |
Alternate Parts for S-8330A30FS-T2-G
This table gives cross-reference parts and alternative options found for S-8330A30FS-T2-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8330A30FS-T2-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8330A30FS-T2G | 0.3A SWITCHING REGULATOR, 216kHz SWITCHING FREQ-MAX, PDSO8, SSOP-8 | ABLIC Inc. | S-8330A30FS-T2-G vs S-8330A30FS-T2G |
S-8330A30FS-T2 | Switching Regulator, Voltage-mode, 0.3A, 216kHz Switching Freq-Max, CMOS, PDSO8, SSOP-8 | ABLIC Inc. | S-8330A30FS-T2-G vs S-8330A30FS-T2 |
S-8330A30FS-T2 | Switching Regulator, Voltage-mode, 0.3A, 180kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SSOP-8 | Seiko Epson Corporation | S-8330A30FS-T2-G vs S-8330A30FS-T2 |