Part Details for S-8340C50AFT-T2-U by ABLIC Inc.
Overview of S-8340C50AFT-T2-U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-8340C50AFT-T2-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2193-1-ND
|
DigiKey | IC REG CTRLR BOOST 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$1.2586 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7280 / $1.0820 | Buy Now |
DISTI #
C1S713100135814
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.7600 / $0.8800 | Buy Now |
Part Details for S-8340C50AFT-T2-U
S-8340C50AFT-T2-U CAD Models
S-8340C50AFT-T2-U Part Data Attributes
|
S-8340C50AFT-T2-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8340C50AFT-T2-U
ABLIC Inc.
Switching Controller, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |
Alternate Parts for S-8340C50AFT-T2-U
This table gives cross-reference parts and alternative options found for S-8340C50AFT-T2-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8340C50AFT-T2-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8340C50AFT-T2 | Switching Controller, Voltage-mode, 0.1A, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | Seiko Instruments Inc | S-8340C50AFT-T2-U vs S-8340C50AFT-T2 |
S-8340C50AFT-T2-G | Switching Controller, 0.1A, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8340C50AFT-T2-U vs S-8340C50AFT-T2-G |