Part Details for S-8353D30MC-IUPT2U by ABLIC Inc.
Overview of S-8353D30MC-IUPT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8353D30MC-IUPT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2207-1-ND
|
DigiKey | IC REG BOOST 3V 300MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7642 / $0.7936 | Buy Now |
DISTI #
S-8353D30MC-IUPT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8353D30MC-IUPT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
628-8353D30MC-G
|
Mouser Electronics | Switching Voltage Regulators 3.0V Step-Up 2.4% RoHS: Compliant | 0 |
|
$0.7470 / $0.7930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7460 / $1.1090 | Buy Now |
|
Quest Components | 2292 |
|
$1.0245 / $2.7320 | Buy Now | |
DISTI #
S-8353D30MC-IUPT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8353D30MC-IUPT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
S-8353D30MC-IUPT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8353D30MC-IUPT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
Part Details for S-8353D30MC-IUPT2U
S-8353D30MC-IUPT2U CAD Models
S-8353D30MC-IUPT2U Part Data Attributes
|
S-8353D30MC-IUPT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8353D30MC-IUPT2U
ABLIC Inc.
IC REG BOOST 3.0V 300MA SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 57.5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8353D30MC-IUPT2U
This table gives cross-reference parts and alternative options found for S-8353D30MC-IUPT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8353D30MC-IUPT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8353D30MC-IUP-T2G | 0.3A SWITCHING REGULATOR, 57.5kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8353D30MC-IUPT2U vs S-8353D30MC-IUP-T2G |
S-8353D30MC-IUP-T2 | Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-8353D30MC-IUPT2U vs S-8353D30MC-IUP-T2 |
S-8353D30MC-IUPT2G | Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8353D30MC-IUPT2U vs S-8353D30MC-IUPT2G |