Part Details for S-8354A38MC-JQXT2U by ABLIC Inc.
Overview of S-8354A38MC-JQXT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8354A38MC-JQXT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2210-1-ND
|
DigiKey | IC REG BOOST 3.8V 300MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.7642 / $1.7300 | Buy Now |
DISTI #
S-8354A38MC-JQXT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3.8V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8354A38MC-JQXT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
628-S8354A38MCJQXT2G
|
Mouser Electronics | Switching Voltage Regulators Step-Up SWR PWM 18.7uA Iq RoHS: Compliant | 0 |
|
$0.7490 / $0.7930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7460 / $1.1090 | Buy Now |
|
Quest Components | 80 |
|
$1.5026 / $2.7320 | Buy Now | |
DISTI #
S-8354A38MC-JQXT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3.8V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8354A38MC-JQXT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
S-8354A38MC-JQXT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3.8V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8354A38MC-JQXT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
Part Details for S-8354A38MC-JQXT2U
S-8354A38MC-JQXT2U CAD Models
S-8354A38MC-JQXT2U Part Data Attributes
|
S-8354A38MC-JQXT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8354A38MC-JQXT2U
ABLIC Inc.
IC REG BOOST 3.8V 300MA SOT23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | HALOGEN AND LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 57.5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |