Part Details for S-8354A50UA-JRJT2G by ABLIC Inc.
Overview of S-8354A50UA-JRJT2G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8354A50UA-JRJT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8354A50UA-JRJT2G-ND
|
DigiKey | IC REG BOOST 5V 300MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7348 / $0.8523 | Buy Now |
DISTI #
S-8354A50UA-JRJT2G
|
Avnet Americas | Conv DC-DC Single Step Up 10V 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: S-8354A50UA-JRJT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.8310 | Buy Now |
DISTI #
S-8354A50UA-JRJT2G
|
Avnet Americas | Conv DC-DC Single Step Up 10V 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: S-8354A50UA-JRJT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
S-8354A50UA-JRJT2G
|
Avnet Americas | Conv DC-DC Single Step Up 10V 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: S-8354A50UA-JRJT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now |
Part Details for S-8354A50UA-JRJT2G
S-8354A50UA-JRJT2G CAD Models
S-8354A50UA-JRJT2G Part Data Attributes
|
S-8354A50UA-JRJT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8354A50UA-JRJT2G
ABLIC Inc.
Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 57.5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |
Alternate Parts for S-8354A50UA-JRJT2G
This table gives cross-reference parts and alternative options found for S-8354A50UA-JRJT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8354A50UA-JRJT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8354A50UA-JRJ-T2 | Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-8354A50UA-JRJT2G vs S-8354A50UA-JRJ-T2 |
S-8354A50UA-JRJT2U | IC REG BOOST 5.0V 300MA SOT89-3 | ABLIC Inc. | S-8354A50UA-JRJT2G vs S-8354A50UA-JRJT2U |