Part Details for S-8355Q15MC-OWAT2U by ABLIC Inc.
Overview of S-8355Q15MC-OWAT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-8355Q15MC-OWAT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3271-1-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2857 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
S-8355Q15MC-OWAT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355Q15MC-OWAT2U) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
628-S8355Q15MCOWAT2G
|
Mouser Electronics | Switching Controllers Step-Up SWR PWM 25.9uA Iq RoHS: Compliant | 0 |
|
$0.6800 / $1.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6790 / $1.0100 | Buy Now |
|
Quest Components | 80 |
|
$1.0825 / $2.1650 | Buy Now | |
DISTI #
S-8355Q15MC-OWAT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355Q15MC-OWAT2U) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
S-8355Q15MC-OWAT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355Q15MC-OWAT2U) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
Part Details for S-8355Q15MC-OWAT2U
S-8355Q15MC-OWAT2U CAD Models
S-8355Q15MC-OWAT2U Part Data Attributes
|
S-8355Q15MC-OWAT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8355Q15MC-OWAT2U
ABLIC Inc.
IC REG CTRLR BOOST 1.5V SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 690 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8355Q15MC-OWAT2U
This table gives cross-reference parts and alternative options found for S-8355Q15MC-OWAT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8355Q15MC-OWAT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8355Q15MC-OWA-T2 | Switching Controller, 0.08A, 690kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-8355Q15MC-OWAT2U vs S-8355Q15MC-OWA-T2 |
S-8355Q15MC-OWAT2G | Switching Controller, 0.08A, 690kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8355Q15MC-OWAT2U vs S-8355Q15MC-OWAT2G |
S-8355Q15MC-OWA-T2G | 0.08A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8355Q15MC-OWAT2U vs S-8355Q15MC-OWA-T2G |