Part Details for S-8358B50UA-NRJT2G by ABLIC Inc.
Overview of S-8358B50UA-NRJT2G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8358B50UA-NRJT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8358B50UA-NRJT2G-ND
|
DigiKey | IC REG CTRLR BOOST SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6691 / $0.7762 | Buy Now |
DISTI #
S-8358B50UA-NRJT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 10V Input 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: S-8358B50UA-NRJT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6100 / $0.7100 | Buy Now |
DISTI #
628-S8358B50UANRJT2G
|
Mouser Electronics | Switching Controllers Step-Up SWR PWM PFM 25.9uA Iq RoHS: Compliant | 0 |
|
$0.6800 / $0.7770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6460 / $0.7570 | Buy Now |
DISTI #
S-8358B50UA-NRJT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 10V Input 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: S-8358B50UA-NRJT2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6100 / $0.7100 | Buy Now |
Part Details for S-8358B50UA-NRJT2G
S-8358B50UA-NRJT2G CAD Models
S-8358B50UA-NRJT2G Part Data Attributes:
|
S-8358B50UA-NRJT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8358B50UA-NRJT2G
ABLIC Inc.
Switching Controller, 0.08A, 115kHz Switching Freq-Max, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |
Alternate Parts for S-8358B50UA-NRJT2G
This table gives cross-reference parts and alternative options found for S-8358B50UA-NRJT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8358B50UA-NRJT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8358B50UA-NRJ-T2G | 0.08A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PSSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-8358B50UA-NRJT2G vs S-8358B50UA-NRJ-T2G |
S-8358B50UA-NRJT2U | IC REG CTRLR BOOST 5.0V SOT23-5 | ABLIC Inc. | S-8358B50UA-NRJT2G vs S-8358B50UA-NRJT2U |