Part Details for S-8520A36MC-AVVT2U by ABLIC Inc.
Overview of S-8520A36MC-AVVT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8520A36MC-AVVT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8520A36MC-AVVT2U-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4939 / $0.5402 | Buy Now |
DISTI #
S-8520A36MC-AVVT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Down 3.6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520A36MC-AVVT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
628-8520A36MC-G
|
Mouser Electronics | Switching Controllers 3.6V Step-Down PWM RoHS: Compliant | 0 |
|
$0.4930 / $0.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $0.7280 | Buy Now |
DISTI #
S-8520A36MC-AVVT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Down 3.6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520A36MC-AVVT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
S-8520A36MC-AVVT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Down 3.6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520A36MC-AVVT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4700 / $0.5100 | Buy Now |
Part Details for S-8520A36MC-AVVT2U
S-8520A36MC-AVVT2U CAD Models
S-8520A36MC-AVVT2U Part Data Attributes
|
S-8520A36MC-AVVT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8520A36MC-AVVT2U
ABLIC Inc.
Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 207 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for S-8520A36MC-AVVT2U
This table gives cross-reference parts and alternative options found for S-8520A36MC-AVVT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8520A36MC-AVVT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8520A36MC-AVV-T2 | Switching Controller, 0.05A, 216kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-8520A36MC-AVVT2U vs S-8520A36MC-AVV-T2 |
S-8520A36MC-AVV-T2G | 0.05A SWITCHING CONTROLLER, 207kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A36MC-AVVT2U vs S-8520A36MC-AVV-T2G |
S-8520A36MC-AVVT2G | Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A36MC-AVVT2U vs S-8520A36MC-AVVT2G |