Part Details for S-8520D25MC-BVKT2G by ABLIC Inc.
Overview of S-8520D25MC-BVKT2G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8520D25MC-BVKT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8520D25MC-BVKT2G-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4939 / $0.5402 | Buy Now |
DISTI #
S-8520D25MC-BVKT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 2.5V to 16V Input 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520D25MC-BVKT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
628-8520D25MC-G
|
Mouser Electronics | Switching Controllers 2.5V Step-Down PWM RoHS: Compliant | 0 |
|
$0.4930 / $0.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $0.7280 | Buy Now |
DISTI #
S-8520D25MC-BVKT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 2.5V to 16V Input 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520D25MC-BVKT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
S-8520D25MC-BVKT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 2.5V to 16V Input 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520D25MC-BVKT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4700 / $0.5100 | Buy Now |
Part Details for S-8520D25MC-BVKT2G
S-8520D25MC-BVKT2G CAD Models
S-8520D25MC-BVKT2G Part Data Attributes
|
S-8520D25MC-BVKT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8520D25MC-BVKT2G
ABLIC Inc.
Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 72 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8520D25MC-BVKT2G
This table gives cross-reference parts and alternative options found for S-8520D25MC-BVKT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8520D25MC-BVKT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8520D25MC-BVK-T2 | Switching Controller, Voltage-mode, 60kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-8520D25MC-BVKT2G vs S-8520D25MC-BVK-T2 |
S-8520D25MC-BVK-T2G | 0.05A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520D25MC-BVKT2G vs S-8520D25MC-BVK-T2G |
S-8520D30MC-BVP-T2 | SWITCHING CONTROLLER, 60kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Epson Electronics America Inc | S-8520D25MC-BVKT2G vs S-8520D30MC-BVP-T2 |
S-8520D33MC-BVST2U | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520D25MC-BVKT2G vs S-8520D33MC-BVST2U |
S-8520D33MC-BVS-T2 | Switching Controller, Voltage-mode, 60kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-8520D25MC-BVKT2G vs S-8520D33MC-BVS-T2 |
S-8520D30MC-BVP-T2 | Switching Controller, Voltage-mode, 60kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Epson Corporation | S-8520D25MC-BVKT2G vs S-8520D30MC-BVP-T2 |
S-8520D25MC-BVKT2U | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520D25MC-BVKT2G vs S-8520D25MC-BVKT2U |
S-8520D25MC-BVK-T2 | Switching Controller, Voltage-mode, 0.05A, 75kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-8520D25MC-BVKT2G vs S-8520D25MC-BVK-T2 |
S-8520D30MC-BVPT2G | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520D25MC-BVKT2G vs S-8520D30MC-BVPT2G |
S-8520D33MC-BVS-T2 | SWITCHING CONTROLLER, 60kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Epson Electronics America Inc | S-8520D25MC-BVKT2G vs S-8520D33MC-BVS-T2 |