Part Details for S-LNP2601T1G by LRC Leshan Radio Co Ltd
Overview of S-LNP2601T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S-LNP2601T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-LNP2601T1G
|
Avnet Asia | MOSFET Array, N and P Channel, 20 V, 3 A, 3.1 A, 60 Milliohms, 80 Milliohms, SOT-26, 6 Pins (Alt: S-LNP2601T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Drain-source voltage Vds20V Rds OnMax@Id,Vgs60 Gate voltage Vgs0.5V Package/EnclosureTSOP6 fet typeN-Channel | 3140 |
|
$0.1456 / $0.3655 | Buy Now |