-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, DIP12, 12 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1751-ND
|
DigiKey | RELAY SOCKET 12 POS THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
455 In Stock |
|
$1.7726 / $3.1500 | Buy Now |
DISTI #
S-PS
|
Avnet Americas | PC Board Socket for Panasonic S Series Relays Carton (Alt: S-PS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6640 / $2.0435 | Buy Now |
DISTI #
769-S-PS
|
Mouser Electronics | Relay Sockets & Hardware FOR S SERIES RoHS: Compliant | 237 |
|
$1.8300 / $3.1500 | Buy Now |
DISTI #
70158350
|
RS | Relay Socket 12 Pin PCB for use with S Series Relays | Panasonic Electronic Components S-PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 94 |
|
$2.8700 / $3.1500 | Buy Now |
|
Future Electronics | S Series 12 Position PC Board Socket Relay Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.0200 / $2.2800 | Buy Now |
|
Future Electronics | S Series 12 Position PC Board Socket Relay Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.0200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Relay Sockets PC Pin 4A Through Hole RoHS: Compliant |
1750 In Stock |
|
$1.6800 / $2.2300 | Buy Now |
DISTI #
S-PS
|
TTI | Relay Sockets & Hardware FOR S SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 737 In Stock |
|
$1.7200 / $3.1200 | Buy Now |
DISTI #
S-PS
|
Avnet Americas | PC Board Socket for Panasonic S Series Relays Carton (Alt: S-PS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6640 / $2.0435 | Buy Now |
DISTI #
S-PS
|
TME | Socket, PIN: 12, PCB, Series: S Min Qty: 1 | 38 |
|
$2.3300 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-PS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-PS
Panasonic Electronic Components
Relay Socket, DIP12, 12 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | DIP12 | |
Number of Contacts | 12 |