Part Details for S03-10-R by TE Connectivity
Overview of S03-10-R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
2524 In Stock |
|
$2.3500 / $2.7800 | Buy Now |
DISTI #
74083875
|
Verical | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2136 | Americas - 2520 |
|
$2.9470 / $3.6821 | Buy Now |
DISTI #
621833-000
|
TTI | Solder Sleeves & Shield Tubing S03-10-R Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$2.4500 | Buy Now |
DISTI #
000000000001103732
|
Sager | Solder Sleeves & Shield Tubing S03-10-R | 0 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
2524 In Stock |
|
$2.3500 / $2.7800 | Buy Now |