Part Details for S050-301 (ALTERNATE: S050-301) by Eaton Cutler-Hammer
Overview of S050-301 (ALTERNATE: S050-301) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S050-301 (ALTERNATE: S050-301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905134
|
RS | SOLID CORE CT 300 PRIMARY AMPS, 0.3% ACCURACY, 1.56" WINDOW | Eaton - Cutler Hammer S050-301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5700 | RFQ |