Part Details for S06CBA335 by TE Connectivity
Overview of S06CBA335 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for S06CBA335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay |
1 Partner Stock |
|
$275.6900 / $296.8800 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay |
1 Partner Stock |
|
$275.6900 / $296.8800 | Buy Now |
Part Details for S06CBA335
S06CBA335 CAD Models
S06CBA335 Part Data Attributes
|
S06CBA335
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S06CBA335
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 6A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RF RATED | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |