Part Details for S075X150YAJ by Panduit Corp
Overview of S075X150YAJ by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S075X150YAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0107
|
Newark | Wire Marker, Pet, 19.1Mm X 38.1Mm, White, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:19.1Mm X 38.1Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:P1 Series Rohs Compliant: Yes |Panduit S075X150YAJ (Alternate Part Number: 07498368387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1440 | Buy Now |
DISTI #
61AC8457
|
Newark | Wire Marker, Pet, 19.1Mm X 38.1Mm, White, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:19.1Mm X 38.1Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit S075X150YAJ (Alternate Part Number: 07498368387 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 2 |
|
$186.1200 / $225.8300 | Buy Now |
DISTI #
298-18685-ND
|
DigiKey | LABEL SELF LAMINATING WHT 54/SHT Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
10000 In Stock |
|
$0.1161 / $0.1536 | Buy Now |
DISTI #
S075X150YAJ
|
Avnet Americas | LASER/INK JET - Labels that come on sheets or rolls (Alt: S075X150YAJ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0868 | Buy Now |
DISTI #
644-S075X150YAJ
|
Mouser Electronics | Wire Labels & Markers WHITE PRINT-ON AREA POLY RoHS: Compliant | 20000 |
|
$0.1230 / $0.1370 | Buy Now |
DISTI #
V99:2348_07024003
|
Arrow Electronics | Cable Markers Printable Adhesive Polyester White Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 455 |
|
$0.0525 / $0.0720 | Buy Now |
DISTI #
70326566
|
RS | Laser/ink Jet Self-LamLabel, 8.5 X 11"sheet, 9 labels per row, 54 labels sheet | Panduit S075X150YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4800 |
|
$0.1330 / $0.1540 | Buy Now |
DISTI #
PANS075X150YAJ
|
Heilind Electronics | Laser/Inkjet, Self-Lam Label, Polyester, | Americas - 0 in Stock15000 On Order |
|
$0.0959 / $0.1005 | Buy Now |
|
Onlinecomponents.com | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 2500. RoHS: Compliant |
12500 In Stock |
|
$0.1244 / $0.1357 | Buy Now |
DISTI #
67508932
|
Verical | Cable Markers Printable Adhesive Polyester White Carton RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2306 | Americas - 12500 |
|
$0.1722 / $0.1885 | Buy Now |
Part Details for S075X150YAJ
S075X150YAJ CAD Models
S075X150YAJ Part Data Attributes:
|
S075X150YAJ
Panduit Corp
Buy Now
|
Compare Parts:
S075X150YAJ
Panduit Corp
|
Samacsys Manufacturer | Panduit |