-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clips/Clamps,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8464
|
Newark | Shield Clip, Micro, Emi/Rfi, Ss, Smt Rohs Compliant: Yes |Harwin S0941-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15823 |
|
$0.0840 / $0.5800 | Buy Now |
DISTI #
952-2668-1-ND
|
DigiKey | RFI SHIELD CLIP MINI TIN SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98034 In Stock |
|
$0.0578 / $0.4800 | Buy Now |
DISTI #
855-S0941-46R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-.20MM Thick Cans RoHS: Compliant | 102252 |
|
$0.0580 / $0.4800 | Buy Now |
DISTI #
S0941-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-.20MM Thick Cans RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
S0941-46R
|
Avnet Abacus | Connector Accessories RFI Shield Clip Surface Mount T/R (Alt: S0941-46R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
S0941-46R
|
Avnet Asia | Connector Accessories RFI Shield Clip Surface Mount T/R (Alt: S0941-46R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | RFI SHIELD CLIP MINI TIN SMD | 1250 |
|
RFQ | |
DISTI #
3754411
|
element14 Asia-Pacific | SHIELD CLIP, MICRO, EMI/RFI, SS, SMT RoHS: Compliant Min Qty: 1 Container: Each | 15948 |
|
$0.2616 / $0.3266 | Buy Now |
DISTI #
3754411
|
Farnell | SHIELD CLIP, MICRO, EMI/RFI, SS, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 15823 |
|
$0.1328 / $0.1541 | Buy Now |
|
LCSC | - Spring plates nut ROHS | 25 |
|
$0.1985 / $0.2074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy