Part Details for S1006-KIT-A by TE Connectivity
Overview of S1006-KIT-A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1006-KIT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2639
|
Newark | S1006-Kit-A |Raychem Te Connectivity S1006-KIT-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$94.9400 / $115.4800 | Buy Now |
DISTI #
43M9959
|
Newark | S1006-Kit-A Rohs Compliant: Yes |Raychem Te Connectivity S1006-KIT-A Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5400 / $101.6600 | Buy Now |
DISTI #
2266-S1006-KIT-A-ND
|
DigiKey | S1006-KIT-A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$104.5900 / $112.7000 | Buy Now |
DISTI #
A104825-ND
|
DigiKey | S1006-KIT-A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$96.5296 / $116.1300 | Buy Now |
DISTI #
650-S1006-KIT-A
|
Mouser Electronics | Chemicals ADHESIVE KIT 10 3-GRAM PACKS RoHS: Compliant | 0 |
|
$91.0300 / $112.8700 | Order Now |
|
Onlinecomponents.com | Epoxy – Polyamide, -55 to +135 Deg C, 2 Part – Ten 3 gm Bi-packs (MIL-A-46864) RoHS: Compliant |
36 In Stock |
|
$67.9400 / $105.7600 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | HEAT SHRINK TUBING and SLEEVES ADHESIVE KIT 10 3-GRAM PACKS | 22 |
|
$42.5000 / $50.0000 | Buy Now |
DISTI #
890001-000
|
TTI | Adhesive Tapes S1006-KIT-A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$67.7400 / $102.9100 | Buy Now |
DISTI #
RYCS1006-KIT-A
|
Interstate Connecting Components | 890001-000 7-1196923-5 S1006-KIT-A | 0 |
|
$80.4328 / $107.2538 | Buy Now |