Part Details for S1008-183K by API Delevan
Overview of S1008-183K by API Delevan
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1008-183K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN1031TR-ND
|
DigiKey | FIXED IND 18UH 200MA 5 OHM SMD Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$2.9862 / $3.3678 | Buy Now |
DISTI #
807-S1008-183K
|
Mouser Electronics | RF Inductors - SMD 18uH 10% RoHS: Not Compliant | 0 |
|
$2.9900 / $3.3700 | Order Now |
|
Future Electronics | S1008 Series 18 uH ±10 % 200 mA 5 Ohm Surface Mount Shielded RF Inductor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
|
Quest Components | 224 |
|
$10.9600 / $15.4125 | Buy Now | |
DISTI #
S1008-183K
|
TTI | RF Inductors - SMD 18uH 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$2.9900 / $3.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 18UH 200MA 5 OHM SMD | 2850 |
|
RFQ |
Part Details for S1008-183K
S1008-183K CAD Models
S1008-183K Part Data Attributes:
|
S1008-183K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1008-183K
API Delevan
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |