Part Details for S100X138TAD-A by Panduit Corp
Overview of S100X138TAD-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X138TAD-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4485
|
Newark | Dot Matrix, Self-Lam Label, Polyvinylide |Panduit S100X138TAD-A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
298-18086-ND
|
DigiKey | LABEL SELF LAMINATNG 1X1.38" WHT Min Qty: 5000 Lead time: 3 Weeks Container: Bulk |
5000 In Stock |
|
$0.1209 / $0.1559 | Buy Now |
DISTI #
S100X138TAD-A
|
Avnet Americas | Self-Laminating Wire/Cable Label Dot Matrix Print White Print-On Area Tedlar Material 25.4 x 35.052mm Bulk - Labels that come on sheets or rolls (Alt: S100X138TAD-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0903 | Buy Now |
DISTI #
644-S100X138TAD-A
|
Mouser Electronics | Wire Labels & Markers Dot Matrix, Self-Lam Label, Polyvinylide RoHS: Compliant | 0 |
|
$0.1120 / $0.1490 | Order Now |
DISTI #
PANS100X138TAD-A
|
Heilind Electronics | DOT MATRIX, SELF-LAM LABE POLYVINYLIDE | Americas - 0 in Stock |
|
$0.0998 / $0.1046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0900 / $0.1050 | Buy Now |
DISTI #
S100X138TAD-A
|
Avnet Americas | Self-Laminating Wire/Cable Label Dot Matrix Print White Print-On Area Tedlar Material 25.4 x 35.052mm Bulk - Labels that come on sheets or rolls (Alt: S100X138TAD-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0903 | Buy Now |
DISTI #
000000000005648760
|
Sager | Wire Labels & Markers Dot Matrix, Self-Lam Label, Polyvinylide Min Qty: 5000 | 0 |
|
$0.0792 / $0.0901 | Buy Now |