Part Details for S100X160YAJ by Panduit Corp
Overview of S100X160YAJ by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X160YAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J3945
|
Newark | Cable Id Markers, Self Laminating, White, Polyester, 25.4Mm X 40.6.1Mm, Pk2500, Marker Type:Self Laminating, Legend:-, Marker Dimensions:-, Marker Material:Po (Polyolefin), Legend Colour:-, Marker Colour:White, External Width:25.4Mm Rohs Compliant: Yes |Panduit S100X160YAJ (Alternate Part Number: 07498357428 Min Qty: 1 Package Multiple: 2500 Date Code: 1 Container: Pack | 1 |
|
$367.5000 | Buy Now |
DISTI #
298-18698-ND
|
DigiKey | LABEL SELF LAMINATING WHT 48/SHT Min Qty: 2500 Lead time: 2 Weeks Container: Bulk |
12500 In Stock |
|
$0.1119 / $0.1480 | Buy Now |
DISTI #
S100X160YAJ
|
Avnet Americas | OPTIMUM SELF-LAM POLYESTER LASER I NK JET LABELS - Labels that come on sheets or rolls (Alt: S100X160YAJ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0836 | Buy Now |
DISTI #
08J3945
|
Avnet Americas | OPTIMUM SELF-LAM POLYESTER LASER I NK JET LABELS - Boxed Product (Development Kits) (Alt: 08J3945) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Box | 1 Partner Stock |
|
$367.5000 | Buy Now |
DISTI #
644-S100X160YAJ
|
Mouser Electronics | Wire Labels & Markers LASER I/J SELF-LAM LABELS RoHS: Compliant | 2500 |
|
$0.1190 / $0.1600 | Buy Now |
DISTI #
71264055
|
RS | Laser, Self-Lam Label, Polyester, 1.00" | Panduit S100X160YAJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1480 | RFQ |
DISTI #
PANS100X160YAJ
|
Heilind Electronics | Laser, Self-Lam Label, 1.00 Polyester, | Americas - 0 in Stock3750 On Order |
|
$0.0924 / $0.0969 | Buy Now |
|
Onlinecomponents.com | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 48 labels per sheet. The label has a white colored print-on area 0.8" (20.3 mm) high for LabelCore(TM) Sleeves NWSLC-2Y , NWSLC-2Y-AQ and NWSLC-3Y wires and a clear overlaminate. It is 1.0" wide and 1.6" long (25.4 x 40.6 mm). It comes in packages of 2500. RoHS: Compliant |
9032 In Stock |
|
$0.1215 / $0.1458 | Buy Now |
|
NAC | 2500PK LASER SELF LAM 1IN WHT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000001147264
|
Sager | Wire Labels & Markers LASER I/J SELF-LAM LABELS Min Qty: 5000 | 0 |
|
$0.0733 / $0.0834 | Buy Now |
Part Details for S100X160YAJ
S100X160YAJ CAD Models
S100X160YAJ Part Data Attributes:
|
S100X160YAJ
Panduit Corp
Buy Now
|
Compare Parts:
S100X160YAJ
Panduit Corp
|
Samacsys Manufacturer | Panduit |