Part Details for S101031MS02Q by C&K
Overview of S101031MS02Q by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S101031MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3292
|
Newark | Slide Switch, Spst, 6A, 250V, Tht, Contact Configuration:Spst, Switch Operation:On-Off, Switch Mounting:Through Hole, Product Range:S Series, Contact Current Max:6A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:-, Rohs Compliant: Yes |C&k Components S101031MS02Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.2800 / $4.4800 | Buy Now |
DISTI #
CKN10658-ND
|
DigiKey | SWITCH SLIDE SPST 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
269 In Stock |
|
$2.1628 / $4.0200 | Buy Now |
DISTI #
611-S101031MS02Q
|
Mouser Electronics | Slide Switches SPST 6A PC TH AG RoHS: Compliant | 128 |
|
$2.1600 / $3.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 | 0 |
|
$4.1800 | Buy Now |
DISTI #
62405637
|
Verical | Switch Slide ON OFF SPST Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk Min Qty: 50 Package Multiple: 50 Date Code: 2225 | Americas - 300 |
|
$3.4866 / $4.8874 | Buy Now |
DISTI #
000000000000594803
|
Sager | Slide Switches SPST 6A PC TH AG Min Qty: 50 | 0 |
|
$2.2100 / $2.5500 | Buy Now |
DISTI #
2931779
|
element14 Asia-Pacific | SLIDE SWITCH, SPST, 6A, 250V, THT RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$2.2554 / $4.1633 | Buy Now |
DISTI #
2931779
|
Farnell | SLIDE SWITCH, SPST, 6A, 250V, THT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 17 |
|
$3.1266 / $4.1311 | Buy Now |
Part Details for S101031MS02Q
S101031MS02Q CAD Models
S101031MS02Q Part Data Attributes:
|
S101031MS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
S101031MS02Q
C&K
SLIDE SWITCH, SPST, LATCHED, 1A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for S101031MS02Q
This table gives cross-reference parts and alternative options found for S101031MS02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S101031MS02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S101031MS02Q | Slide Switch, SPST, Latched, 1A, 125VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | S101031MS02Q vs S101031MS02Q |