Part Details for S102CT 350R000 0.01% by Vishay Precision Group Inc
Overview of S102CT 350R000 0.01% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S102CT 350R000 0.01%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0007350R000T9L
|
TTI | Metal Foil Resistors - Through Hole 350ohms 0.01% .6w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 77 In Stock |
|
$15.8200 | Buy Now |