Part Details for S103K75Y5PN83K0R by Vishay Intertechnologies
Overview of S103K75Y5PN83K0R by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S103K75Y5PN83K0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2915
|
Newark | Disc Capacitor, 0.01Uf, 1Kv, Y5P, Radial Rohs Compliant: Yes |Vishay S103K75Y5PN83K0R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15462 |
|
$0.2660 / $0.7350 | Buy Now |
DISTI #
S103K75Y5PN83K0R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, ± 10%, Y5P, 10 mm, PC Pin - Bulk (Alt: S103K75Y5PN83K0R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19500 |
|
$0.1656 / $0.1823 | Buy Now |
DISTI #
594-S103K75Y5PN83K0R
|
Mouser Electronics | Ceramic Disc Capacitors .375LS .01UF 1KVDC 10% 8mm lead dia. RoHS: Compliant | 14364 |
|
$0.1840 / $0.7400 | Buy Now |
|
Future Electronics | S Series Ø 19 X 4 mm 0.01uF 10% 1000VDC Y5P Radial Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1660 / $0.1820 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
DISTI #
S103K75Y5PN83K0R
|
TTI | Ceramic Disc Capacitors .375LS .01UF 1KVDC 10% 8mm lead dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 22500 In Stock |
|
$0.1610 / $0.1690 | Buy Now |
DISTI #
S103K75Y5PN83K0R
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, ± 10%, Y5P, 10 mm, PC Pin - Bulk (Alt: S103K75Y5PN83K0R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19500 |
|
$0.1656 / $0.1823 | Buy Now |